10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402GRNPO9BN100

DigiKey Part Number
13-AC0402GRNPO9BN100TR-ND - Tape & Reel (TR)
13-AC0402GRNPO9BN100CT-ND - Cut Tape (CT)
13-AC0402GRNPO9BN100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402GRNPO9BN100
Description
CAP CER 10PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402GRNPO9BN100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,450
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.15000RM1.50
50RM0.10000RM5.00
100RM0.08550RM8.55
500RM0.06122RM30.61
1,000RM0.05382RM53.82
2,500RM0.04602RM115.05
5,000RM0.04135RM206.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.03572RM357.20
20,000RM0.03272RM654.40
30,000RM0.03122RM936.60
50,000RM0.02956RM1,478.00
70,000RM0.02858RM2,000.60
100,000RM0.02765RM2,765.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900