
AC0402JPNPO9BN101 | |
|---|---|
DigiKey Part Number | 13-AC0402JPNPO9BN101TR-ND - Tape & Reel (TR) 13-AC0402JPNPO9BN101CT-ND - Cut Tape (CT) 13-AC0402JPNPO9BN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JPNPO9BN101 |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15400 | RM1.54 |
| 50 | RM0.10400 | RM5.20 |
| 100 | RM0.08900 | RM8.90 |
| 500 | RM0.06406 | RM32.03 |
| 1,000 | RM0.05638 | RM56.38 |
| 2,500 | RM0.04830 | RM120.75 |
| 5,000 | RM0.04344 | RM217.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.03116 | RM1,558.00 |
| 100,000 | RM0.02918 | RM2,918.00 |
| 150,000 | RM0.02818 | RM4,227.00 |
| 250,000 | RM0.02708 | RM6,770.00 |
| 350,000 | RM0.02644 | RM9,254.00 |
| 500,000 | RM0.02582 | RM12,910.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

