
AC0402JPNPO9BN151 | |
|---|---|
DigiKey Part Number | 13-AC0402JPNPO9BN151TR-ND - Tape & Reel (TR) 13-AC0402JPNPO9BN151CT-ND - Cut Tape (CT) 13-AC0402JPNPO9BN151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JPNPO9BN151 |
Description | CAP CER 150PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402JRNPO9BN151 | YAGEO | 29,279 | 13-AC0402JRNPO9BN151CT-ND | RM0.39000 | Parametric Equivalent |
| CGA2B2C0G1H151J050BA | TDK | 36,066 | 445-5598-1-ND | RM0.39000 | Parametric Equivalent |
| CGJ2B2C0G1H151J050BA | TDK | 16,590 | 445-8055-1-ND | RM0.59000 | Parametric Equivalent |
| CL05C151JB51PNC | Samsung Electro-Mechanics | 67,690 | 1276-1644-1-ND | RM0.39000 | Parametric Equivalent |
| GCM1555C1H151JA16D | Murata Electronics | 79,931 | 490-4926-1-ND | RM0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16500 | RM1.65 |
| 50 | RM0.11260 | RM5.63 |
| 100 | RM0.09650 | RM9.65 |
| 500 | RM0.06974 | RM34.87 |
| 1,000 | RM0.06146 | RM61.46 |
| 2,500 | RM0.05280 | RM132.00 |
| 5,000 | RM0.04757 | RM237.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.03434 | RM1,717.00 |
| 100,000 | RM0.03221 | RM3,221.00 |
| 150,000 | RM0.03114 | RM4,671.00 |
| 250,000 | RM0.02996 | RM7,490.00 |
| 350,000 | RM0.02927 | RM10,244.50 |
| 500,000 | RM0.02861 | RM14,305.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

