150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402JPNPO9BN151

DigiKey Part Number
13-AC0402JPNPO9BN151TR-ND - Tape & Reel (TR)
13-AC0402JPNPO9BN151CT-ND - Cut Tape (CT)
13-AC0402JPNPO9BN151DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402JPNPO9BN151
Description
CAP CER 150PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402JRNPO9BN151YAGEO29,27913-AC0402JRNPO9BN151CT-NDRM0.39000Parametric Equivalent
CGA2B2C0G1H151J050BATDK36,066445-5598-1-NDRM0.39000Parametric Equivalent
CGJ2B2C0G1H151J050BATDK16,590445-8055-1-NDRM0.59000Parametric Equivalent
CL05C151JB51PNCSamsung Electro-Mechanics67,6901276-1644-1-NDRM0.39000Parametric Equivalent
GCM1555C1H151JA16DMurata Electronics79,931490-4926-1-NDRM0.39000Parametric Equivalent
In-Stock: 48,169
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.16500RM1.65
50RM0.11260RM5.63
100RM0.09650RM9.65
500RM0.06974RM34.87
1,000RM0.06146RM61.46
2,500RM0.05280RM132.00
5,000RM0.04757RM237.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.03434RM1,717.00
100,000RM0.03221RM3,221.00
150,000RM0.03114RM4,671.00
250,000RM0.02996RM7,490.00
350,000RM0.02927RM10,244.50
500,000RM0.02861RM14,305.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900