
AC0402JPNPO9BN390 | |
|---|---|
DigiKey Part Number | 13-AC0402JPNPO9BN390TR-ND - Tape & Reel (TR) 13-AC0402JPNPO9BN390CT-ND - Cut Tape (CT) 13-AC0402JPNPO9BN390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JPNPO9BN390 |
Description | CAP CER 39PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13000 | RM1.30 |
| 50 | RM0.08740 | RM4.37 |
| 100 | RM0.07450 | RM7.45 |
| 500 | RM0.05296 | RM26.48 |
| 1,000 | RM0.04641 | RM46.41 |
| 2,500 | RM0.03951 | RM98.78 |
| 5,000 | RM0.03538 | RM176.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.02501 | RM1,250.50 |
| 100,000 | RM0.02333 | RM2,333.00 |
| 150,000 | RM0.02249 | RM3,373.50 |
| 250,000 | RM0.02155 | RM5,387.50 |
| 350,000 | RM0.02100 | RM7,350.00 |
| 500,000 | RM0.02048 | RM10,240.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

