
AC0402JR-07150RL | |
|---|---|
DigiKey Part Number | YAG3521TR-ND - Tape & Reel (TR) YAG3521CT-ND - Cut Tape (CT) YAG3521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-07150RL |
Description | RES SMD 150 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JR-07150RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.08700 | RM0.87 |
| 25 | RM0.06480 | RM1.62 |
| 50 | RM0.05120 | RM2.56 |
| 100 | RM0.04140 | RM4.14 |
| 250 | RM0.03168 | RM7.92 |
| 500 | RM0.02624 | RM13.12 |
| 1,000 | RM0.02199 | RM21.99 |
| 5,000 | RM0.01537 | RM76.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01271 | RM127.10 |
| 20,000 | RM0.01129 | RM225.80 |
| 30,000 | RM0.01060 | RM318.00 |
| 50,000 | RM0.00985 | RM492.50 |
| 70,000 | RM0.00943 | RM660.10 |
| 100,000 | RM0.00902 | RM902.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

