
AC0402JRNPO9BN100 | |
|---|---|
DigiKey Part Number | 311-3022-2-ND - Tape & Reel (TR) 311-3022-1-ND - Cut Tape (CT) 311-3022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JRNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JRNPO9BN100 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15400 | RM1.54 |
| 50 | RM0.10400 | RM5.20 |
| 100 | RM0.08900 | RM8.90 |
| 500 | RM0.06406 | RM32.03 |
| 1,000 | RM0.05638 | RM56.38 |
| 2,500 | RM0.04830 | RM120.75 |
| 5,000 | RM0.04344 | RM217.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03757 | RM375.70 |
| 20,000 | RM0.03445 | RM689.00 |
| 30,000 | RM0.03289 | RM986.70 |
| 50,000 | RM0.03116 | RM1,558.00 |
| 70,000 | RM0.03015 | RM2,110.50 |
| 100,000 | RM0.02918 | RM2,918.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

