


CC1210KKX7R9BB684 | |
|---|---|
DigiKey Part Number | 13-CC1210KKX7R9BB684TR-ND - Tape & Reel (TR) 13-CC1210KKX7R9BB684CT-ND - Cut Tape (CT) 13-CC1210KKX7R9BB684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R9BB684 |
Description | CAP CER 0.68UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R9BB684 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.35000 | RM3.35 |
| 10 | RM2.11200 | RM21.12 |
| 50 | RM1.62560 | RM81.28 |
| 100 | RM1.47550 | RM147.55 |
| 500 | RM1.22266 | RM611.33 |
| 1,000 | RM1.14449 | RM1,144.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.99798 | RM2,993.94 |
| 6,000 | RM0.95295 | RM5,717.70 |
| 9,000 | RM0.93039 | RM8,373.51 |
| 15,000 | RM0.90539 | RM13,580.85 |
| 21,000 | RM0.89077 | RM18,706.17 |
| 30,000 | RM0.87670 | RM26,301.00 |
| Unit Price without VAT: | RM3.35000 |
|---|---|
| Unit Price with VAT: | RM3.68500 |

