270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402JRNPO9BN271

DigiKey Part Number
13-AC0402JRNPO9BN271TR-ND - Tape & Reel (TR)
13-AC0402JRNPO9BN271CT-ND - Cut Tape (CT)
13-AC0402JRNPO9BN271DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402JRNPO9BN271
Description
CAP CER 270PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67,999
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.12200RM1.22
50RM0.08120RM4.06
100RM0.06900RM6.90
500RM0.04878RM24.39
1,000RM0.04267RM42.67
2,500RM0.03626RM90.65
5,000RM0.03241RM162.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.02786RM278.60
20,000RM0.02538RM507.60
30,000RM0.02414RM724.20
50,000RM0.02277RM1,138.50
70,000RM0.02197RM1,537.90
100,000RM0.02120RM2,120.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900