


AC0402JRX7R9BB332 | |
|---|---|
DigiKey Part Number | 13-AC0402JRX7R9BB332TR-ND - Tape & Reel (TR) 13-AC0402JRX7R9BB332CT-ND - Cut Tape (CT) 13-AC0402JRX7R9BB332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JRX7R9BB332 |
Description | CAP CER 3300PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JRX7R9BB332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.37mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15000 | RM1.50 |
| 50 | RM0.10080 | RM5.04 |
| 100 | RM0.08630 | RM8.63 |
| 500 | RM0.06194 | RM30.97 |
| 1,000 | RM0.05441 | RM54.41 |
| 2,500 | RM0.04657 | RM116.42 |
| 5,000 | RM0.04185 | RM209.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03617 | RM361.70 |
| 20,000 | RM0.03314 | RM662.80 |
| 30,000 | RM0.03162 | RM948.60 |
| 50,000 | RM0.02994 | RM1,497.00 |
| 70,000 | RM0.02896 | RM2,027.20 |
| 100,000 | RM0.02802 | RM2,802.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

