10 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX6S8BB106

DigiKey Part Number
13-CC1206KKX6S8BB106TR-ND - Tape & Reel (TR)
13-CC1206KKX6S8BB106CT-ND - Cut Tape (CT)
13-CC1206KKX6S8BB106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX6S8BB106
Description
CAP CER 10UF 25V X6S 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,211
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.50000RM1.50
10RM0.88300RM8.83
50RM0.65020RM32.51
100RM0.57840RM57.84
500RM0.45744RM228.72
1,000RM0.42012RM420.12
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.37089RM741.78
4,000RM0.34687RM1,387.48
6,000RM0.33484RM2,009.04
10,000RM0.32151RM3,215.10
14,000RM0.31372RM4,392.08
20,000RM0.30622RM6,124.40
Manufacturers Standard Package
Unit Price without VAT:RM1.50000
Unit Price with VAT:RM1.65000