


AC0402KRX7R7BB223 | |
|---|---|
DigiKey Part Number | 311-3062-2-ND - Tape & Reel (TR) 311-3062-1-ND - Cut Tape (CT) 311-3062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R7BB223 |
Description | CAP CER 0.022UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R7BB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15800 | RM1.58 |
| 50 | RM0.10800 | RM5.40 |
| 100 | RM0.09220 | RM9.22 |
| 500 | RM0.06650 | RM33.25 |
| 1,000 | RM0.05855 | RM58.55 |
| 2,500 | RM0.05020 | RM125.50 |
| 5,000 | RM0.04518 | RM225.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03912 | RM391.20 |
| 20,000 | RM0.03590 | RM718.00 |
| 30,000 | RM0.03428 | RM1,028.40 |
| 50,000 | RM0.03250 | RM1,625.00 |
| 70,000 | RM0.03146 | RM2,202.20 |
| 100,000 | RM0.03045 | RM3,045.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

