


AC0402KRX7R8BB221 | |
|---|---|
DigiKey Part Number | 13-AC0402KRX7R8BB221TR-ND - Tape & Reel (TR) 13-AC0402KRX7R8BB221CT-ND - Cut Tape (CT) 13-AC0402KRX7R8BB221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R8BB221 |
Description | CAP CER 220PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R8BB221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15800 | RM1.58 |
| 50 | RM0.10560 | RM5.28 |
| 100 | RM0.09020 | RM9.02 |
| 500 | RM0.06486 | RM32.43 |
| 1,000 | RM0.05709 | RM57.09 |
| 2,500 | RM0.04894 | RM122.35 |
| 5,000 | RM0.04403 | RM220.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03809 | RM380.90 |
| 20,000 | RM0.03493 | RM698.60 |
| 30,000 | RM0.03335 | RM1,000.50 |
| 50,000 | RM0.03161 | RM1,580.50 |
| 70,000 | RM0.03059 | RM2,141.30 |
| 100,000 | RM0.02960 | RM2,960.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

