820 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0402KRX7R9BB821

DigiKey Part Number
13-AC0402KRX7R9BB821TR-ND - Tape & Reel (TR)
13-AC0402KRX7R9BB821CT-ND - Cut Tape (CT)
13-AC0402KRX7R9BB821DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402KRX7R9BB821
Description
CAP CER 820PF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402KRX7R9BB821 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,460
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.03077RM307.70
20,000RM0.02809RM561.80
30,000RM0.02676RM802.80
50,000RM0.02528RM1,264.00
70,000RM0.02441RM1,708.70
100,000RM0.02358RM2,358.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.13000RM1.30
50RM0.08820RM4.41
100RM0.07490RM7.49
500RM0.05342RM26.71
1,000RM0.04681RM46.81
2,500RM0.03989RM99.73
5,000RM0.03573RM178.65
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.12600RM1.26
50RM0.08360RM4.18
100RM0.07130RM7.13
500RM0.05090RM25.45
1,000RM0.04460RM44.60
2,500RM0.03800RM95.00
5,000RM0.03403RM170.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900