22pF Isolated Capacitor 4 Array 50 V C0G, NP0 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0508JRNPO9BN220

DigiKey Part Number
311-3074-2-ND - Tape & Reel (TR)
311-3074-1-ND - Cut Tape (CT)
311-3074-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0508JRNPO9BN220
Description
CAP ARRAY 22PF 50V C0G/NP0 0508
Customer Reference
Detailed Description
22pF Isolated Capacitor 4 Array 50 V C0G, NP0 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0508JRNPO9BN220 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22pF
Tolerance
±5%
Voltage - Rated
50 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
C0G, NP0
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0508 (1220 Metric)
Supplier Device Package
0508 (1220 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,509
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.11900RM11.19
50RM0.83600RM41.80
100RM0.74900RM74.90
500RM0.60172RM300.86
1,000RM0.55625RM556.25
Digi-Reel®
QuantityUnit PriceExt Price
1RM1.73000RM1.73
10RM1.03600RM10.36
50RM0.75720RM37.86
100RM0.67020RM67.02
500RM0.52236RM261.18
1,000RM0.47623RM476.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM1.73000
Unit Price with VAT:RM1.90300