
AC0508JRNPO9BN220 | |
|---|---|
DigiKey Part Number | 311-3074-1-ND - Cut Tape (CT) 311-3074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0508JRNPO9BN220 |
Description | CAP ARRAY 22PF 50V C0G/NP0 0508 |
Customer Reference | |
Detailed Description | 22pF Isolated Capacitor 4 Array 50 V C0G, NP0 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0508JRNPO9BN220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22pF | |
Tolerance | ±5% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.11900 | RM11.19 |
| 50 | RM0.83600 | RM41.80 |
| 100 | RM0.74900 | RM74.90 |
| 500 | RM0.60172 | RM300.86 |
| 1,000 | RM0.55625 | RM556.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.03600 | RM10.36 |
| 50 | RM0.75720 | RM37.86 |
| 100 | RM0.67020 | RM67.02 |
| 500 | RM0.52236 | RM261.18 |
| 1,000 | RM0.47623 | RM476.23 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

