
AC0603BRNPO9BN1R0 | |
|---|---|
DigiKey Part Number | 311-3075-2-ND - Tape & Reel (TR) 311-3075-1-ND - Cut Tape (CT) 311-3075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603BRNPO9BN1R0 |
Description | CAP CER 1PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603BRNPO9BN1R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.19400 | RM11.94 |
| 50 | RM0.89040 | RM44.52 |
| 100 | RM0.79790 | RM79.79 |
| 500 | RM0.64166 | RM320.83 |
| 1,000 | RM0.59336 | RM593.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.49616 | RM1,984.64 |
| 8,000 | RM0.47054 | RM3,764.32 |
| 12,000 | RM0.45771 | RM5,492.52 |
| 20,000 | RM0.44349 | RM8,869.80 |
| 28,000 | RM0.43517 | RM12,184.76 |
| 40,000 | RM0.42718 | RM17,087.20 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

