7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603BRNPO9BN7R0

DigiKey Part Number
13-AC0603BRNPO9BN7R0TR-ND - Tape & Reel (TR)
13-AC0603BRNPO9BN7R0CT-ND - Cut Tape (CT)
13-AC0603BRNPO9BN7R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603BRNPO9BN7R0
Description
CAP CER 7PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,855
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.61500RM6.15
50RM0.44360RM22.18
100RM0.39120RM39.12
500RM0.30322RM151.61
1,000RM0.27612RM276.12
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.22431RM897.24
8,000RM0.20994RM1,679.52
12,000RM0.20275RM2,433.00
20,000RM0.19478RM3,895.60
28,000RM0.19013RM5,323.64
40,000RM0.18565RM7,426.00
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600