
AC0603BRNPO9BN7R0 | |
|---|---|
DigiKey Part Number | 13-AC0603BRNPO9BN7R0TR-ND - Tape & Reel (TR) 13-AC0603BRNPO9BN7R0CT-ND - Cut Tape (CT) 13-AC0603BRNPO9BN7R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603BRNPO9BN7R0 |
Description | CAP CER 7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.61500 | RM6.15 |
| 50 | RM0.44360 | RM22.18 |
| 100 | RM0.39120 | RM39.12 |
| 500 | RM0.30322 | RM151.61 |
| 1,000 | RM0.27612 | RM276.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.22431 | RM897.24 |
| 8,000 | RM0.20994 | RM1,679.52 |
| 12,000 | RM0.20275 | RM2,433.00 |
| 20,000 | RM0.19478 | RM3,895.60 |
| 28,000 | RM0.19013 | RM5,323.64 |
| 40,000 | RM0.18565 | RM7,426.00 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

