
AC0603CRNPO9BN2R2 | |
|---|---|
DigiKey Part Number | 311-3078-2-ND - Tape & Reel (TR) 311-3078-1-ND - Cut Tape (CT) 311-3078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603CRNPO9BN2R2 |
Description | CAP CER 2.2PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603CRNPO9BN2R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20500 | RM2.05 |
| 50 | RM0.14180 | RM7.09 |
| 100 | RM0.12210 | RM12.21 |
| 500 | RM0.08944 | RM44.72 |
| 1,000 | RM0.07935 | RM79.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.05586 | RM223.44 |
| 8,000 | RM0.05102 | RM408.16 |
| 12,000 | RM0.05071 | RM608.52 |
| 20,000 | RM0.05035 | RM1,007.00 |
| 28,000 | RM0.05013 | RM1,403.64 |
| 40,000 | RM0.04932 | RM1,972.80 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

