
AC0603CRNPO9BNR82 | |
|---|---|
DigiKey Part Number | 13-AC0603CRNPO9BNR82TR-ND - Tape & Reel (TR) 13-AC0603CRNPO9BNR82CT-ND - Cut Tape (CT) 13-AC0603CRNPO9BNR82DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603CRNPO9BNR82 |
Description | CAP CER 0.82PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.82 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603CRNPO9BNR82 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.24000 | RM2.40 |
| 50 | RM0.16540 | RM8.27 |
| 100 | RM0.14300 | RM14.30 |
| 500 | RM0.10536 | RM52.68 |
| 1,000 | RM0.09381 | RM93.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.07658 | RM306.32 |
| 8,000 | RM0.07020 | RM561.60 |
| 12,000 | RM0.06700 | RM804.00 |
| 20,000 | RM0.06347 | RM1,269.40 |
| 28,000 | RM0.06140 | RM1,719.20 |
| 40,000 | RM0.05941 | RM2,376.40 |
| 48,000 | RM0.05847 | RM2,806.56 |
| 96,000 | RM0.05530 | RM5,308.80 |
| 100,000 | RM0.05514 | RM5,514.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

