5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603DRNPO9BN5R0

DigiKey Part Number
13-AC0603DRNPO9BN5R0TR-ND - Tape & Reel (TR)
13-AC0603DRNPO9BN5R0CT-ND - Cut Tape (CT)
13-AC0603DRNPO9BN5R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603DRNPO9BN5R0
Description
CAP CER 5PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603DRNPO9BN5R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,665
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.26800RM2.68
50RM0.18680RM9.34
100RM0.16190RM16.19
500RM0.11260RM56.30
1,000RM0.09125RM91.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.08811RM352.44
8,000RM0.05520RM441.60
12,000RM0.05279RM633.48
20,000RM0.05241RM1,048.20
28,000RM0.05235RM1,465.80
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700