6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201CRNPO9BN6R0

DigiKey Part Number
13-AC0201CRNPO9BN6R0TR-ND - Tape & Reel (TR)
13-AC0201CRNPO9BN6R0CT-ND - Cut Tape (CT)
13-AC0201CRNPO9BN6R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201CRNPO9BN6R0
Description
CAP CER 6PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,931
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.14200RM1.42
50RM0.09460RM4.73
100RM0.08080RM8.08
500RM0.05760RM28.80
1,000RM0.05055RM50.55
2,500RM0.04317RM107.92
5,000RM0.03873RM193.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.03168RM475.20
30,000RM0.02914RM874.20
45,000RM0.02786RM1,253.70
75,000RM0.02645RM1,983.75
105,000RM0.02563RM2,691.15
150,000RM0.02484RM3,726.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900