9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603DRNPO9BN9R0

DigiKey Part Number
13-AC0603DRNPO9BN9R0TR-ND - Tape & Reel (TR)
13-AC0603DRNPO9BN9R0CT-ND - Cut Tape (CT)
13-AC0603DRNPO9BN9R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603DRNPO9BN9R0
Description
CAP CER 9PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603DRNPO9BN9R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 604
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.28400RM2.84
50RM0.19620RM9.81
100RM0.16980RM16.98
500RM0.12608RM63.04
1,000RM0.11264RM112.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.08811RM352.44
8,000RM0.08100RM648.00
12,000RM0.07744RM929.28
20,000RM0.07350RM1,470.00
28,000RM0.07120RM1,993.60
40,000RM0.06899RM2,759.60
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100