49.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE0749K9L

DigiKey Part Number
13-RT0603FRE0749K9LTR-ND - Tape & Reel (TR)
13-RT0603FRE0749K9LCT-ND - Cut Tape (CT)
13-RT0603FRE0749K9LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE0749K9L
Description
RES SMD 49.9K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE0749K9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,116
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.04700RM0.47
25RM0.04240RM1.06
50RM0.04020RM2.01
100RM0.03820RM3.82
250RM0.03548RM8.87
500RM0.03350RM16.75
1,000RM0.03164RM31.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.02655RM132.75
10,000RM0.02523RM252.30
15,000RM0.02453RM367.95
25,000RM0.02370RM592.50
35,000RM0.02319RM811.65
50,000RM0.02268RM1,134.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900