
AC0603FR-0734R8L | |
|---|---|
DigiKey Part Number | YAG5333TR-ND - Tape & Reel (TR) YAG5333CT-ND - Cut Tape (CT) YAG5333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-0734R8L |
Description | RES SMD 34.8 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 34.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-0734R8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11000 | RM1.10 |
| 25 | RM0.08040 | RM2.01 |
| 50 | RM0.06460 | RM3.23 |
| 100 | RM0.05280 | RM5.28 |
| 250 | RM0.04080 | RM10.20 |
| 500 | RM0.03420 | RM17.10 |
| 1,000 | RM0.02896 | RM28.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.01957 | RM97.85 |
| 10,000 | RM0.01734 | RM173.40 |
| 15,000 | RM0.01626 | RM243.90 |
| 25,000 | RM0.01509 | RM377.25 |
| 35,000 | RM0.01442 | RM504.70 |
| 50,000 | RM0.01379 | RM689.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

