
AC0603FR-07360KL | |
|---|---|
DigiKey Part Number | 13-AC0603FR-07360KLTR-ND - Tape & Reel (TR) 13-AC0603FR-07360KLCT-ND - Cut Tape (CT) 13-AC0603FR-07360KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-07360KL |
Description | RES SMD 360K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-07360KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.02800 | RM0.28 |
| 25 | RM0.02680 | RM0.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02411 | RM120.55 |
| 10,000 | RM0.02210 | RM221.00 |
| 15,000 | RM0.02009 | RM301.35 |
| 25,000 | RM0.01608 | RM402.00 |
| 35,000 | RM0.01379 | RM482.65 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

