
AC1206FR-072R1L | |
|---|---|
DigiKey Part Number | 13-AC1206FR-072R1LTR-ND - Tape & Reel (TR) 13-AC1206FR-072R1LCT-ND - Cut Tape (CT) 13-AC1206FR-072R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-072R1L |
Description | RES 2.1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11800 | RM1.18 |
| 25 | RM0.11520 | RM2.88 |
| 50 | RM0.11260 | RM5.63 |
| 100 | RM0.11070 | RM11.07 |
| 250 | RM0.10844 | RM27.11 |
| 500 | RM0.10330 | RM51.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.08038 | RM401.90 |
| 10,000 | RM0.06430 | RM643.00 |
| 15,000 | RM0.06388 | RM958.20 |
| 25,000 | RM0.06375 | RM1,593.75 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

