
AC0603FR-075R1L | |
|---|---|
DigiKey Part Number | YAG5344TR-ND - Tape & Reel (TR) YAG5344CT-ND - Cut Tape (CT) YAG5344DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-075R1L |
Description | RES SMD 5.1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-075R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15800 | RM1.58 |
| 25 | RM0.11960 | RM2.99 |
| 50 | RM0.09780 | RM4.89 |
| 100 | RM0.08080 | RM8.08 |
| 250 | RM0.06400 | RM16.00 |
| 500 | RM0.05452 | RM27.26 |
| 1,000 | RM0.04704 | RM47.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.03319 | RM165.95 |
| 10,000 | RM0.02996 | RM299.60 |
| 15,000 | RM0.02838 | RM425.70 |
| 25,000 | RM0.02668 | RM667.00 |
| 35,000 | RM0.02571 | RM899.85 |
| 50,000 | RM0.02479 | RM1,239.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

