
AC0603FR-07732KL | |
|---|---|
DigiKey Part Number | 13-AC0603FR-07732KLTR-ND - Tape & Reel (TR) 13-AC0603FR-07732KLCT-ND - Cut Tape (CT) 13-AC0603FR-07732KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-07732KL |
Description | RES SMD 732K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 732 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-07732KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11000 | RM1.10 |
| 25 | RM0.08040 | RM2.01 |
| 50 | RM0.06460 | RM3.23 |
| 100 | RM0.05280 | RM5.28 |
| 250 | RM0.04080 | RM10.20 |
| 500 | RM0.03420 | RM17.10 |
| 1,000 | RM0.02896 | RM28.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.01957 | RM97.85 |
| 10,000 | RM0.01734 | RM173.40 |
| 15,000 | RM0.01626 | RM243.90 |
| 25,000 | RM0.01509 | RM377.25 |
| 35,000 | RM0.01442 | RM504.70 |
| 50,000 | RM0.01379 | RM689.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

