
RC2512FK-0740R2L | |
|---|---|
DigiKey Part Number | 13-RC2512FK-0740R2LTR-ND - Tape & Reel (TR) 13-RC2512FK-0740R2LCT-ND - Cut Tape (CT) 13-RC2512FK-0740R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-0740R2L |
Description | RES 40.2 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-0740R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.63800 | RM6.38 |
| 25 | RM0.51680 | RM12.92 |
| 50 | RM0.44680 | RM22.34 |
| 100 | RM0.39200 | RM39.20 |
| 250 | RM0.33648 | RM84.12 |
| 500 | RM0.30440 | RM152.20 |
| 1,000 | RM0.27899 | RM278.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.22905 | RM916.20 |
| 8,000 | RM0.21702 | RM1,736.16 |
| 12,000 | RM0.21115 | RM2,533.80 |
| 20,000 | RM0.20480 | RM4,096.00 |
| 28,000 | RM0.20116 | RM5,632.48 |
| 40,000 | RM0.19771 | RM7,908.40 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

