Direct

AC0603FRNPO0BN561 | |
|---|---|
DigiKey Part Number | 13-AC0603FRNPO0BN561TR-ND - Tape & Reel (TR) 13-AC0603FRNPO0BN561CT-ND - Cut Tape (CT) 13-AC0603FRNPO0BN561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FRNPO0BN561 |
Description | CAP CER 560PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.38600 | RM3.86 |
| 50 | RM0.27180 | RM13.59 |
| 100 | RM0.23720 | RM23.72 |
| 500 | RM0.17896 | RM89.48 |
| 1,000 | RM0.16111 | RM161.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.13439 | RM537.56 |
| 8,000 | RM0.12448 | RM995.84 |
| 12,000 | RM0.11951 | RM1,434.12 |
| 20,000 | RM0.11401 | RM2,280.20 |
| 28,000 | RM0.11080 | RM3,102.40 |
| 40,000 | RM0.10771 | RM4,308.40 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |


