AC0603JPNPO9BN331 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: RM0.07165
Datasheet
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JPNPO9BN331

DigiKey Part Number
13-AC0603JPNPO9BN331TR-ND - Tape & Reel (TR)
13-AC0603JPNPO9BN331CT-ND - Cut Tape (CT)
13-AC0603JPNPO9BN331DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JPNPO9BN331
Description
CAP CER 330PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.29200RM2.92
50RM0.20400RM10.20
100RM0.17690RM17.69
500RM0.13168RM65.84
1,000RM0.11777RM117.77
2,500RM0.10307RM257.68
5,000RM0.09424RM471.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.07938RM1,190.70
30,000RM0.07430RM2,229.00
45,000RM0.07176RM3,229.20
75,000RM0.06895RM5,171.25
105,000RM0.06730RM7,066.50
150,000RM0.06572RM9,858.00
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100