
AC0603JPNPO9BN471 | |
|---|---|
DigiKey Part Number | 13-AC0603JPNPO9BN471TR-ND - Tape & Reel (TR) 13-AC0603JPNPO9BN471CT-ND - Cut Tape (CT) 13-AC0603JPNPO9BN471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JPNPO9BN471 |
Description | CAP CER 470PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JPNPO9BN471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.29200 | RM2.92 |
| 50 | RM0.20460 | RM10.23 |
| 100 | RM0.17740 | RM17.74 |
| 500 | RM0.13200 | RM66.00 |
| 1,000 | RM0.11807 | RM118.07 |
| 2,500 | RM0.10333 | RM258.32 |
| 5,000 | RM0.09448 | RM472.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.07958 | RM1,193.70 |
| 30,000 | RM0.07449 | RM2,234.70 |
| 45,000 | RM0.07195 | RM3,237.75 |
| 75,000 | RM0.06912 | RM5,184.00 |
| 105,000 | RM0.06747 | RM7,084.35 |
| 150,000 | RM0.06589 | RM9,883.50 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

