
AC0603JPNPO9BN561 | |
|---|---|
DigiKey Part Number | 13-AC0603JPNPO9BN561TR-ND - Tape & Reel (TR) 13-AC0603JPNPO9BN561CT-ND - Cut Tape (CT) 13-AC0603JPNPO9BN561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JPNPO9BN561 |
Description | CAP CER 560PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.29200 | RM2.92 |
| 50 | RM0.20400 | RM10.20 |
| 100 | RM0.17690 | RM17.69 |
| 500 | RM0.13168 | RM65.84 |
| 1,000 | RM0.11777 | RM117.77 |
| 2,500 | RM0.10307 | RM257.68 |
| 5,000 | RM0.09424 | RM471.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.07938 | RM1,190.70 |
| 30,000 | RM0.07430 | RM2,229.00 |
| 45,000 | RM0.07176 | RM3,229.20 |
| 75,000 | RM0.06895 | RM5,171.25 |
| 105,000 | RM0.06730 | RM7,066.50 |
| 150,000 | RM0.06572 | RM9,858.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

