
AC0603JR-0775KL | |
|---|---|
DigiKey Part Number | 13-AC0603JR-0775KLTR-ND - Tape & Reel (TR) 13-AC0603JR-0775KLCT-ND - Cut Tape (CT) 13-AC0603JR-0775KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-0775KL |
Description | RES SMD 75K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-0775KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09900 | RM0.99 |
| 25 | RM0.07240 | RM1.81 |
| 50 | RM0.05760 | RM2.88 |
| 100 | RM0.04690 | RM4.69 |
| 250 | RM0.03624 | RM9.06 |
| 500 | RM0.03018 | RM15.09 |
| 1,000 | RM0.02545 | RM25.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.01700 | RM85.00 |
| 10,000 | RM0.01498 | RM149.80 |
| 15,000 | RM0.01401 | RM210.15 |
| 25,000 | RM0.01295 | RM323.75 |
| 35,000 | RM0.01234 | RM431.90 |
| 50,000 | RM0.01178 | RM589.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

