
AC0603JRNPO0BN330 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPO0BN330TR-ND - Tape & Reel (TR) 13-AC0603JRNPO0BN330CT-ND - Cut Tape (CT) 13-AC0603JRNPO0BN330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO0BN330 |
Description | CAP CER 33PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO0BN330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.28400 | RM2.84 |
| 50 | RM0.19620 | RM9.81 |
| 100 | RM0.16980 | RM16.98 |
| 500 | RM0.12608 | RM63.04 |
| 1,000 | RM0.11264 | RM112.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08811 | RM352.44 |
| 8,000 | RM0.08100 | RM648.00 |
| 12,000 | RM0.07744 | RM929.28 |
| 20,000 | RM0.07350 | RM1,470.00 |
| 28,000 | RM0.07120 | RM1,993.60 |
| 40,000 | RM0.06899 | RM2,759.60 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

