Direct
Direct
Direct
Direct

AC0603JRNPO0BN561 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPO0BN561TR-ND - Tape & Reel (TR) 13-AC0603JRNPO0BN561CT-ND - Cut Tape (CT) 13-AC0603JRNPO0BN561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO0BN561 |
Description | CAP CER 560PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO0BN561 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.32300 | RM3.23 |
| 50 | RM0.22780 | RM11.39 |
| 100 | RM0.19780 | RM19.78 |
| 500 | RM0.14798 | RM73.99 |
| 1,000 | RM0.13266 | RM132.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.10451 | RM418.04 |
| 8,000 | RM0.09641 | RM771.28 |
| 12,000 | RM0.09236 | RM1,108.32 |
| 20,000 | RM0.08787 | RM1,757.40 |
| 28,000 | RM0.08525 | RM2,387.00 |
| 40,000 | RM0.08272 | RM3,308.80 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |





