27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JRNPO9BN270

DigiKey Part Number
13-AC0603JRNPO9BN270TR-ND - Tape & Reel (TR)
13-AC0603JRNPO9BN270CT-ND - Cut Tape (CT)
13-AC0603JRNPO9BN270DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JRNPO9BN270
Description
CAP CER 27PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603JRNPO9BN270 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,542
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.21300RM2.13
50RM0.14580RM7.29
100RM0.12530RM12.53
500RM0.09148RM45.74
1,000RM0.08116RM81.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.06257RM250.28
8,000RM0.05711RM456.88
12,000RM0.05438RM652.56
20,000RM0.05136RM1,027.20
28,000RM0.04959RM1,388.52
40,000RM0.04789RM1,915.60
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900