
AC0603JRNPO9BN391 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPO9BN391TR-ND - Tape & Reel (TR) 13-AC0603JRNPO9BN391CT-ND - Cut Tape (CT) 13-AC0603JRNPO9BN391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO9BN391 |
Description | CAP CER 390PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO9BN391 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.25600 | RM2.56 |
| 50 | RM0.17800 | RM8.90 |
| 100 | RM0.15440 | RM15.44 |
| 500 | RM0.11394 | RM56.97 |
| 1,000 | RM0.10157 | RM101.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.07908 | RM316.32 |
| 8,000 | RM0.07254 | RM580.32 |
| 12,000 | RM0.06927 | RM831.24 |
| 20,000 | RM0.06564 | RM1,312.80 |
| 28,000 | RM0.06352 | RM1,778.56 |
| 40,000 | RM0.06149 | RM2,459.60 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

