
CC0402FRNPO9BN620 | |
|---|---|
DigiKey Part Number | 13-CC0402FRNPO9BN620TR-ND - Tape & Reel (TR) 13-CC0402FRNPO9BN620CT-ND - Cut Tape (CT) 13-CC0402FRNPO9BN620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FRNPO9BN620 |
Description | CAP CER 62PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402FRNPO9BN620 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.24000 | RM2.40 |
| 50 | RM0.16460 | RM8.23 |
| 100 | RM0.14260 | RM14.26 |
| 500 | RM0.10472 | RM52.36 |
| 1,000 | RM0.09318 | RM93.18 |
| 2,500 | RM0.08101 | RM202.53 |
| 5,000 | RM0.07369 | RM368.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.06445 | RM644.50 |
| 20,000 | RM0.05974 | RM1,194.80 |
| 30,000 | RM0.05738 | RM1,721.40 |
| 50,000 | RM0.05477 | RM2,738.50 |
| 70,000 | RM0.05324 | RM3,726.80 |
| 100,000 | RM0.05178 | RM5,178.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

