


AC0603JRX7R8BB563 | |
|---|---|
DigiKey Part Number | 13-AC0603JRX7R8BB563TR-ND - Tape & Reel (TR) 13-AC0603JRX7R8BB563CT-ND - Cut Tape (CT) 13-AC0603JRX7R8BB563DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRX7R8BB563 |
Description | CAP CER 0.056UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.34300 | RM3.43 |
| 50 | RM0.24200 | RM12.10 |
| 100 | RM0.21080 | RM21.08 |
| 500 | RM0.15808 | RM79.04 |
| 1,000 | RM0.14188 | RM141.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.11208 | RM448.32 |
| 8,000 | RM0.10354 | RM828.32 |
| 12,000 | RM0.09927 | RM1,191.24 |
| 20,000 | RM0.09453 | RM1,890.60 |
| 28,000 | RM0.09177 | RM2,569.56 |
| 40,000 | RM0.08911 | RM3,564.40 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

