


AC0603JRX7R9BB223 | |
|---|---|
DigiKey Part Number | 13-AC0603JRX7R9BB223TR-ND - Tape & Reel (TR) 13-AC0603JRX7R9BB223CT-ND - Cut Tape (CT) 13-AC0603JRX7R9BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRX7R9BB223 |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.30700 | RM3.07 |
| 50 | RM0.21600 | RM10.80 |
| 100 | RM0.18750 | RM18.75 |
| 500 | RM0.13988 | RM69.94 |
| 1,000 | RM0.12525 | RM125.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09842 | RM393.68 |
| 8,000 | RM0.09069 | RM725.52 |
| 12,000 | RM0.08682 | RM1,041.84 |
| 20,000 | RM0.08253 | RM1,650.60 |
| 28,000 | RM0.08002 | RM2,240.56 |
| 40,000 | RM0.07761 | RM3,104.40 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

