


AC0603KRX7R0BB104 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R0BB104TR-ND - Tape & Reel (TR) 13-AC0603KRX7R0BB104CT-ND - Cut Tape (CT) 13-AC0603KRX7R0BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R0BB104 |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.55900 | RM5.59 |
| 50 | RM0.40180 | RM20.09 |
| 100 | RM0.35340 | RM35.34 |
| 500 | RM0.27264 | RM136.32 |
| 1,000 | RM0.24767 | RM247.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.20031 | RM801.24 |
| 8,000 | RM0.18710 | RM1,496.80 |
| 12,000 | RM0.18049 | RM2,165.88 |
| 20,000 | RM0.17317 | RM3,463.40 |
| 28,000 | RM0.16888 | RM4,728.64 |
| 40,000 | RM0.16476 | RM6,590.40 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

