


AC0603KRX7R0BB333 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R0BB333TR-ND - Tape & Reel (TR) 13-AC0603KRX7R0BB333CT-ND - Cut Tape (CT) 13-AC0603KRX7R0BB333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R0BB333 |
Description | CAP CER 0.033UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.41400 | RM4.14 |
| 50 | RM0.29240 | RM14.62 |
| 100 | RM0.25570 | RM25.57 |
| 500 | RM0.19370 | RM96.85 |
| 1,000 | RM0.17470 | RM174.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.13924 | RM556.96 |
| 8,000 | RM0.12918 | RM1,033.44 |
| 12,000 | RM0.12414 | RM1,489.68 |
| 20,000 | RM0.11856 | RM2,371.20 |
| 28,000 | RM0.11530 | RM3,228.40 |
| 40,000 | RM0.11216 | RM4,486.40 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

