


AC0603KRX7R6BB105 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R6BB105TR-ND - Tape & Reel (TR) 13-AC0603KRX7R6BB105CT-ND - Cut Tape (CT) 13-AC0603KRX7R6BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R6BB105 |
Description | CAP CER 1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R6BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.84700 | RM8.47 |
| 50 | RM0.62100 | RM31.05 |
| 100 | RM0.55160 | RM55.16 |
| 500 | RM0.43530 | RM217.65 |
| 1,000 | RM0.39944 | RM399.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.32916 | RM1,316.64 |
| 8,000 | RM0.31013 | RM2,481.04 |
| 12,000 | RM0.30060 | RM3,607.20 |
| 20,000 | RM0.29004 | RM5,800.80 |
| 28,000 | RM0.28387 | RM7,948.36 |
| 40,000 | RM0.27793 | RM11,117.20 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

