0.056 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.056 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0603KRX7R7BB563

DigiKey Part Number
13-AC0603KRX7R7BB563TR-ND - Tape & Reel (TR)
13-AC0603KRX7R7BB563CT-ND - Cut Tape (CT)
13-AC0603KRX7R7BB563DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603KRX7R7BB563
Description
CAP CER 0.056UF 16V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603KRX7R7BB563 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,894
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.31500RM3.15
50RM0.21980RM10.99
100RM0.19110RM19.11
500RM0.14262RM71.31
1,000RM0.12777RM127.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.10048RM401.92
8,000RM0.09263RM741.04
12,000RM0.08869RM1,064.28
20,000RM0.08433RM1,686.60
28,000RM0.08179RM2,290.12
40,000RM0.07934RM3,173.60
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500