


AC0603KRX7R8BB333 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R8BB333TR-ND - Tape & Reel (TR) 13-AC0603KRX7R8BB333CT-ND - Cut Tape (CT) 13-AC0603KRX7R8BB333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R8BB333 |
Description | CAP CER 0.033UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R8BB333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.26400 | RM2.64 |
| 50 | RM0.18200 | RM9.10 |
| 100 | RM0.15720 | RM15.72 |
| 500 | RM0.11624 | RM58.12 |
| 1,000 | RM0.10362 | RM103.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08077 | RM323.08 |
| 8,000 | RM0.07412 | RM592.96 |
| 12,000 | RM0.07079 | RM849.48 |
| 20,000 | RM0.06711 | RM1,342.20 |
| 28,000 | RM0.06495 | RM1,818.60 |
| 40,000 | RM0.06288 | RM2,515.20 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

