


AC0603KRX7R9BB102 | |
|---|---|
DigiKey Part Number | 311-3116-2-ND - Tape & Reel (TR) 311-3116-1-ND - Cut Tape (CT) 311-3116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R9BB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.36200 | RM3.62 |
| 50 | RM0.25380 | RM12.69 |
| 100 | RM0.22100 | RM22.10 |
| 500 | RM0.16642 | RM83.21 |
| 1,000 | RM0.14956 | RM149.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.11842 | RM473.68 |
| 8,000 | RM0.10951 | RM876.08 |
| 12,000 | RM0.10505 | RM1,260.60 |
| 20,000 | RM0.10012 | RM2,002.40 |
| 28,000 | RM0.09723 | RM2,722.44 |
| 40,000 | RM0.09446 | RM3,778.40 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

