3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0603KRX7R9BB332

DigiKey Part Number
13-AC0603KRX7R9BB332TR-ND - Tape & Reel (TR)
13-AC0603KRX7R9BB332CT-ND - Cut Tape (CT)
13-AC0603KRX7R9BB332DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603KRX7R9BB332
Description
CAP CER 3300PF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603KRX7R9BB332 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,587
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.22500RM2.25
50RM0.15440RM7.72
100RM0.13280RM13.28
500RM0.09740RM48.70
1,000RM0.08652RM86.52
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.06688RM267.52
8,000RM0.06114RM489.12
12,000RM0.05826RM699.12
20,000RM0.05508RM1,101.60
28,000RM0.05322RM1,490.16
40,000RM0.05143RM2,057.20
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900